N-xxB-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-xxB-19
Supporting your Project: Printed Circuit Board Solutions

N-10B-19

DigiKey Part Number
RPC4474-ND
Manufacturer
Manufacturer Product Number
N-10B-19
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
N-10B-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.625" (15.88mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.625" (15.88mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.70700¥27.07
25¥2.53960¥63.49
50¥2.41900¥120.95
100¥2.30380¥230.38
250¥2.15916¥539.79
500¥2.05574¥1,027.87
1,000¥1.95750¥1,957.50
3,000¥1.81140¥5,434.20
Manufacturers Standard Package