Hole Plug 1.375" (34.93mm) Silicone Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 1.375" (34.93mm) Silicone Black
Supporting your Project: Printed Circuit Board Solutions

LTP-3

DigiKey Part Number
RPC4297-ND
Manufacturer
Manufacturer Product Number
LTP-3
Description
HOLE PLUG 1.375" SILICONE BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hole Plug 1.375" (34.93mm) Silicone Black
Datasheet
 Datasheet
EDA/CAD Models
LTP-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Silicone
Hole Diameter
1.375" (34.93mm)
Flange Diameter
1.820" (46.23mm)
Panel Thickness
0.125" (3.18mm) 1/8"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥15.99900¥159.99
25¥14.99640¥374.91
50¥14.27840¥713.92
200¥12.94755¥2,589.51
400¥12.32903¥4,931.61
600¥11.98137¥7,188.82
1,000¥11.55724¥11,557.24
2,600¥10.80408¥28,090.61
Manufacturers Standard Package