


LTP-1 | |
|---|---|
DigiKey Part Number | RP904-ND |
Manufacturer | |
Manufacturer Product Number | LTP-1 |
Description | HOLE PLUG 0.875" SILICONE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Silicone Black |
Datasheet | Datasheet |
EDA/CAD Models | LTP-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Silicone | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.260" (32.00mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.79000 | ¥11.79 |
| 10 | ¥9.98200 | ¥99.82 |
| 25 | ¥9.35480 | ¥233.87 |
| 50 | ¥8.90760 | ¥445.38 |
| 100 | ¥8.48150 | ¥848.15 |
| 250 | ¥7.94980 | ¥1,987.45 |
| 500 | ¥7.57010 | ¥3,785.05 |
| 1,000 | ¥7.20865 | ¥7,208.65 |
| 3,000 | ¥6.67113 | ¥20,013.39 |

