LEDS3-10-26 | ||
---|---|---|
DigiKey Part Number | RPC4285-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS3-10-26 | |
Description | LED SPACER FOR T-1 3/4) 5/8" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.625" (15.88mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS3-10-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.625" (15.88mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.19000 | ¥6.19 |
10 | ¥3.80100 | ¥38.01 |
100 | ¥2.18650 | ¥218.65 |
1,000 | ¥1.71140 | ¥1,711.40 |
2,000 | ¥1.56882 | ¥3,137.64 |
5,000 | ¥1.42619 | ¥7,130.95 |
10,000 | ¥1.33111 | ¥13,311.10 |
25,000 | ¥1.28357 | ¥32,089.25 |