4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG452BRZ

DigiKey Part Number
505-ADG452BRZ-ND
Manufacturer
Manufacturer Product Number
ADG452BRZ
Description
IC SWITCH SPST-NOX4 5OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG452BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
180ns, 140ns
Manufacturer
Analog Devices Inc.
Charge Injection
20pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
37pF, 37pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
5Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
12V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5412FBRUZAnalog Devices Inc.207505-ADG5412FBRUZ-ND¥113.88000Similar
DG412CY+Analog Devices Inc./Maxim Integrated864DG412CY+-ND¥82.70000Similar
MAX313CSE+Analog Devices Inc./Maxim Integrated268MAX313CSE+-ND¥78.48000Similar
MAX313ESE+Analog Devices Inc./Maxim Integrated696MAX313ESE+-ND¥81.62000Similar
MAX4665ESE+Analog Devices Inc./Maxim Integrated316MAX4665ESE+-ND¥100.81000Similar
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.63000¥80.63
10¥62.76900¥627.69
48¥55.77083¥2,677.00
144¥52.41167¥7,547.28
288¥50.76743¥14,621.02
528¥49.57049¥26,173.22
1,008¥48.49894¥48,886.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.