


LEDS1E-8-01 | |
|---|---|
DigiKey Part Number | RP502-ND |
Manufacturer | |
Manufacturer Product Number | LEDS1E-8-01 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS1E-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.49300 | ¥54.93 |
| 100 | ¥4.01980 | ¥401.98 |
| 500 | ¥3.36378 | ¥1,681.89 |
| 1,000 | ¥3.14859 | ¥3,148.59 |
| 2,000 | ¥2.96581 | ¥5,931.62 |
| 5,000 | ¥2.76612 | ¥13,830.60 |
| 10,000 | ¥2.64165 | ¥26,416.50 |
| 25,000 | ¥2.50595 | ¥62,648.75 |

