T1 3/4 LED Standoff Black PVC 0.393" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T1 3/4 LED Standoff Black PVC 0.393" (10.00mm)
Supporting your Project: Printed Circuit Board Solutions

LEDM-3-10

DigiKey Part Number
RPC4271-ND
Manufacturer
Manufacturer Product Number
LEDM-3-10
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.393" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
LEDM-3-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.393" (10.00mm)
LED
T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,274
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.07000¥5.07
10¥3.50200¥35.02
100¥2.51950¥251.95
500¥2.07654¥1,038.27
1,000¥1.93086¥1,930.86
2,000¥1.80703¥3,614.06
5,000¥1.67151¥8,357.55
10,000¥1.58693¥15,869.30
25,000¥1.49465¥37,366.25
Manufacturers Standard Package