


LEDM-2-10 | |
|---|---|
DigiKey Part Number | RPC4263-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-2-10 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.393" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-2-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.393" (10.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.45000 | ¥4.45 |
| 10 | ¥3.05700 | ¥30.57 |
| 100 | ¥2.18940 | ¥218.94 |
| 500 | ¥1.79672 | ¥898.36 |
| 1,000 | ¥1.66730 | ¥1,667.30 |
| 2,000 | ¥1.55727 | ¥3,114.54 |
| 5,000 | ¥1.43677 | ¥7,183.85 |
| 10,000 | ¥1.36154 | ¥13,615.40 |
| 25,000 | ¥1.27943 | ¥31,985.75 |

