T1 3/4 LED Standoff Black PVC 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T1 3/4 LED Standoff Black PVC 0.236" (6.00mm)
Supporting your Project: Printed Circuit Board Solutions

LEDM-1-06

DigiKey Part Number
RPC4253-ND
Manufacturer
Manufacturer Product Number
LEDM-1-06
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
LEDM-1-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.236" (6.00mm)
LED
T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.15000¥5.15
10¥3.58100¥35.81
100¥2.57620¥257.62
500¥2.12474¥1,062.37
1,000¥1.97628¥1,976.28
2,000¥1.85009¥3,700.18
5,000¥1.71203¥8,560.15
10,000¥1.62587¥16,258.70
25,000¥1.53186¥38,296.50
Manufacturers Standard Package