



LCBS-8-4-01 | |
|---|---|
DigiKey Part Number | RP888-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-8-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-8-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.965" (24.51mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.008" ~ 0.055" (0.20mm ~ 1.40mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.46000 | ¥4.46 |
| 5 | ¥3.67800 | ¥18.39 |
| 10 | ¥3.42300 | ¥34.23 |
| 25 | ¥3.11000 | ¥77.75 |
| 50 | ¥2.90900 | ¥145.45 |
| 100 | ¥2.72790 | ¥272.79 |
| 250 | ¥2.51912 | ¥629.78 |
| 500 | ¥2.38012 | ¥1,190.06 |
| 1,000 | ¥2.25609 | ¥2,256.09 |

