HURC-3-01 | ||
---|---|---|
DigiKey Part Number | RPC4168-ND | |
Manufacturer | ||
Manufacturer Product Number | HURC-3-01 | |
Description | CBL CLIP U-TYPE NATURAL PUSH IN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, U-Type Natural Push In 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HURC-3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.560" (14.22mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.240" (6.10mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.240" (6.10mm) | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.57300 | ¥15.73 |
100 | ¥1.20700 | ¥120.70 |
1,000 | ¥0.83557 | ¥835.57 |
5,000 | ¥0.74275 | ¥3,713.75 |
10,000 | ¥0.67310 | ¥6,731.00 |