FCCS-2 | ||
---|---|---|
DigiKey Part Number | RPC1186-ND | |
Manufacturer | ||
Manufacturer Product Number | FCCS-2 | |
Description | CBL CLIP FLAT NATURAL PUSH IN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Flat Natural Push In 1.180" L x 0.146" H (29.97mm x 3.71mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FCCS-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Locking | |
Opening Size | 1.180" L x 0.146" H (29.97mm x 3.71mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.650" (41.91mm) | |
Width | 0.280" (7.11mm) | |
Height | 0.290" (7.36mm) | |
Panel Hole Size | 0.102" x 0.209" (2.59mm x 5.31mm), Rectangular | |
Material Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.70000 | ¥3.70 |
10 | ¥3.14900 | ¥31.49 |
25 | ¥2.77520 | ¥69.38 |
50 | ¥2.54960 | ¥127.48 |
100 | ¥2.45020 | ¥245.02 |
250 | ¥2.20000 | ¥550.00 |
500 | ¥2.10012 | ¥1,050.06 |
1,000 | ¥1.75010 | ¥1,750.10 |
2,500 | ¥1.60008 | ¥4,000.20 |