WSLC-1-01 | |
---|---|
DigiKey Part Number | RPC6257-ND |
Manufacturer | |
Manufacturer Product Number | WSLC-1-01 |
Description | WIRE SADDLE - HINGED LOCKING TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.236" L x 0.079" H (6.00mm x 2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.236" L x 0.079" H (6.00mm x 2.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.472" (11.99mm) | |
Width | 0.157" (4.00mm) | |
Height | 0.228" (5.80mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.93500 | ¥9.35 |
25 | ¥0.82960 | ¥20.74 |
50 | ¥0.77360 | ¥38.68 |
100 | ¥0.71830 | ¥71.83 |
250 | ¥0.63548 | ¥158.87 |
500 | ¥0.60794 | ¥303.97 |
1,000 | ¥0.49743 | ¥497.43 |
3,000 | ¥0.48652 | ¥1,459.56 |