




HMSP-TM-4-01 | |
|---|---|
DigiKey Part Number | RPC1332-ND |
Manufacturer | |
Manufacturer Product Number | HMSP-TM-4-01 |
Description | BRD SPT SNAP FIT THR STUD 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | HMSP-TM-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.629" (15.97mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 5 | ¥2.58000 | ¥12.90 |
| 10 | ¥2.38900 | ¥23.89 |
| 25 | ¥2.16960 | ¥54.24 |
| 50 | ¥2.02340 | ¥101.17 |
| 100 | ¥1.89350 | ¥189.35 |
| 250 | ¥1.74428 | ¥436.07 |
| 500 | ¥1.64508 | ¥822.54 |
| 1,000 | ¥1.55643 | ¥1,556.43 |

