GR3383A | ||
---|---|---|
DigiKey Part Number | RPC4084-ND | |
Manufacturer | ||
Manufacturer Product Number | GR3383A | |
Description | GROMMET 1.375" RUBBER BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 1.625" (41.28mm) Grommet 1.375" (34.93mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.625" (41.28mm) | |
Diameter - Inside | 1.375" (34.93mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.93000 | ¥19.93 |
10 | ¥17.32800 | ¥173.28 |
25 | ¥16.58960 | ¥414.74 |
50 | ¥16.21960 | ¥810.98 |
100 | ¥15.48230 | ¥1,548.23 |
250 | ¥14.00800 | ¥3,502.00 |
750 | ¥12.53339 | ¥9,400.04 |
1,500 | ¥10.69028 | ¥16,035.42 |
3,000 | ¥10.32165 | ¥30,964.95 |