2120-632-S-12 | ||
---|---|---|
DigiKey Part Number | 1772-2420-ND | |
Manufacturer | ||
Manufacturer Product Number | 2120-632-S-12 | |
Description | 1/4 HEX X 1-1/2 LENGTH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Steel 1.500" (38.10mm) Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.00000 | ¥15.00 |
5 | ¥12.53400 | ¥62.67 |
10 | ¥11.28200 | ¥112.82 |
25 | ¥10.02680 | ¥250.67 |
50 | ¥9.02380 | ¥451.19 |
100 | ¥8.77350 | ¥877.35 |
250 | ¥8.52280 | ¥2,130.70 |
500 | ¥8.27198 | ¥4,135.99 |
1,000 | ¥7.51996 | ¥7,519.96 |