GR3163A | ||
---|---|---|
DigiKey Part Number | RPC4065-ND | |
Manufacturer | ||
Manufacturer Product Number | GR3163A | |
Description | GROMMET 1.500" RUBBER BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 1.750" (44.45mm) Grommet 1.500" (38.10mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.750" (44.45mm) | |
Diameter - Inside | 1.500" (38.10mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.21000 | ¥14.21 |
10 | ¥12.37700 | ¥123.77 |
25 | ¥11.85320 | ¥296.33 |
50 | ¥11.59060 | ¥579.53 |
100 | ¥11.06330 | ¥1,106.33 |
250 | ¥10.00952 | ¥2,502.38 |
600 | ¥9.21940 | ¥5,531.64 |
1,200 | ¥7.90233 | ¥9,482.80 |
3,000 | ¥7.37549 | ¥22,126.47 |