Board Support Snap Lock / Snap Lock Nylon 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.500" (38.10mm) 1 1/2"
DLMSP-24-01
DLMSP-24-01
Supporting your Project: Printed Circuit Board Solutions

DLMSP-24-01

DigiKey Part Number
RPC1499-ND
Manufacturer
Manufacturer Product Number
DLMSP-24-01
Description
BOARD SPT SNAP LOCK NYLON 1 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
EDA/CAD Models
DLMSP-24-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.783" (45.30mm)
Support Hole Diameter
0.152" (3.86mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.152" (3.86mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,088
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.46000¥4.46
5¥3.67800¥18.39
10¥3.42300¥34.23
25¥3.11400¥77.85
50¥2.91100¥145.55
100¥2.72980¥272.98
250¥2.52064¥630.16
500¥2.38182¥1,190.91
1,000¥2.25771¥2,257.71
Manufacturers Standard Package