




CRLCBSR-4-01 | |
|---|---|
DigiKey Part Number | RPC2174-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSR-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSR-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.752" (19.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.236" (6.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.047" (0.80mm ~ 1.20mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.93000 | ¥6.93 |
| 5 | ¥5.78800 | ¥28.94 |
| 10 | ¥5.38400 | ¥53.84 |
| 25 | ¥4.91400 | ¥122.85 |
| 50 | ¥4.60880 | ¥230.44 |
| 100 | ¥4.33430 | ¥433.43 |
| 250 | ¥4.01676 | ¥1,004.19 |
| 500 | ¥3.80576 | ¥1,902.88 |
| 1,000 | ¥3.61715 | ¥3,617.15 |

