CBDLS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBDLS Series
Supporting your Project: Printed Circuit Board Solutions

CBDLS570A

DigiKey Part Number
RPC5750-ND
Manufacturer
Manufacturer Product Number
CBDLS570A
Description
BOARD SUPPORT SNAP LOCK NYLON 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
-
Support Hole Diameter
0.118" (3.00mm)
Mounting Hole Diameter
0.118" (3.00mm)
Mounting Panel Thickness
0.047" ~ 0.078" (1.19mm ~ 1.98mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.51000¥7.51
5¥6.32200¥31.61
10¥5.87700¥58.77
25¥5.37600¥134.40
50¥5.04060¥252.03
100¥4.74380¥474.38
250¥4.39864¥1,099.66
500¥4.16966¥2,084.83
1,000¥3.96469¥3,964.69
Manufacturers Standard Package