


62MP2000 | |
|---|---|
DigiKey Part Number | RPC7061-ND |
Manufacturer | |
Manufacturer Product Number | 62MP2000 |
Description | HOLE PLUG 2.000" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.000" (50.80mm) 2" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62MP2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 2.000" (50.80mm) 2" | |
Flange Diameter | 2.140" (54.36mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.53000 | ¥4.53 |
| 10 | ¥3.83500 | ¥38.35 |
| 25 | ¥3.58960 | ¥89.74 |
| 50 | ¥3.41940 | ¥170.97 |
| 100 | ¥3.25510 | ¥325.51 |
| 250 | ¥3.05108 | ¥762.77 |
| 500 | ¥2.90524 | ¥1,452.62 |
| 1,000 | ¥2.76639 | ¥2,766.39 |
| 2,500 | ¥2.59307 | ¥6,482.68 |

