23MP06N40 | ||
---|---|---|
DigiKey Part Number | RPC7224-ND | |
Manufacturer | ||
Manufacturer Product Number | 23MP06N40 | |
Description | STRAIN RELIEF, ROUND CABLE, CABL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJO, SJT | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.72000 | ¥27.20 |
25 | ¥2.39480 | ¥59.87 |
50 | ¥2.20100 | ¥110.05 |
100 | ¥2.11430 | ¥211.43 |
250 | ¥1.89888 | ¥474.72 |
500 | ¥1.81250 | ¥906.25 |
1,000 | ¥1.51047 | ¥1,510.47 |
2,500 | ¥1.38099 | ¥3,452.47 |