SRB-F-9 | ||
---|---|---|
DigiKey Part Number | RPC5161-ND | |
Manufacturer | ||
Manufacturer Product Number | SRB-F-9 | |
Description | BUSHING W/STR RELIEF NYLON BLACK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black | |
Datasheet | Datasheet | |
EDA/CAD Models | SRB-F-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-2 | |
Panel Thickness | 0.098" (2.49mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SRB-x-x |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | SRB-F-9 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.02000 | ¥2.02 |
10 | ¥1.69200 | ¥16.92 |
100 | ¥1.30220 | ¥130.22 |
1,000 | ¥0.90124 | ¥901.24 |
5,000 | ¥0.80113 | ¥4,005.65 |
10,000 | ¥0.72602 | ¥7,260.20 |
Attribute | Description |
---|---|
Other Names | SRB-F-9-ND RPC5161 |
Standard Package | 1,000 |