




SRB-R-7 | |
|---|---|
DigiKey Part Number | RP997-ND |
Manufacturer | |
Manufacturer Product Number | SRB-R-7 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | SRB-R-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJT | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.31000 | ¥1.31 |
| 10 | ¥1.09800 | ¥10.98 |
| 25 | ¥1.02880 | ¥25.72 |
| 50 | ¥0.97980 | ¥48.99 |
| 100 | ¥0.93370 | ¥93.37 |
| 250 | ¥0.87492 | ¥218.73 |
| 500 | ¥0.83292 | ¥416.46 |
| 1,000 | ¥0.79307 | ¥793.07 |
| 2,500 | ¥0.74340 | ¥1,858.50 |





