


23MP06W10 | |
|---|---|
DigiKey Part Number | RPC7223-ND |
Manufacturer | |
Manufacturer Product Number | 23MP06W10 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 23MP06W10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT | |
Panel Thickness | 0.090" (2.29mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.21400 | ¥12.14 |
| 25 | ¥1.13640 | ¥28.41 |
| 50 | ¥1.08380 | ¥54.19 |
| 100 | ¥1.03110 | ¥103.11 |
| 250 | ¥0.96636 | ¥241.59 |
| 500 | ¥0.92026 | ¥460.13 |
| 1,000 | ¥0.87623 | ¥876.23 |
| 3,000 | ¥0.81078 | ¥2,432.34 |

