
15TSP002 | |
|---|---|
DigiKey Part Number | 145-15TSP002-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP002 |
Description | ROUND STANDOFF #4-40 NYLON 3/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.06000 | ¥4.06 |
| 5 | ¥3.36200 | ¥16.81 |
| 10 | ¥3.12700 | ¥31.27 |
| 25 | ¥2.84120 | ¥71.03 |
| 50 | ¥2.65620 | ¥132.81 |
| 100 | ¥2.49000 | ¥249.00 |
| 250 | ¥2.29768 | ¥574.42 |
| 500 | ¥2.17034 | ¥1,085.17 |
| 1,000 | ¥2.05623 | ¥2,056.23 |




