
12SWS0444 | |
|---|---|
DigiKey Part Number | RPC9010-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0444 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0444 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.160" (4.06mm) | |
Diameter - Outside | 0.300" (7.62mm) | |
Thickness - Overall | 0.047" (1.19mm) | |
Material | Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.36000 | ¥1.36 |
| 5 | ¥1.06600 | ¥5.33 |
| 10 | ¥0.98900 | ¥9.89 |
| 25 | ¥0.89200 | ¥22.30 |
| 50 | ¥0.82800 | ¥41.40 |
| 100 | ¥0.77080 | ¥77.08 |
| 250 | ¥0.70548 | ¥176.37 |
| 500 | ¥0.66222 | ¥331.11 |
| 1,000 | ¥0.62363 | ¥623.63 |

