
TG2016SMN 24.0000M-MCGNNMB | |
|---|---|
DigiKey Part Number | 114-TG2016SMN24.0000M-MCGNNMB-ND |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 24.0000M-MCGNNMB |
Description | XTAL OSC TCXO 24.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 24.0000M-MCGNNMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥28.34760 | ¥1,417.38 |

