SG-210STF 27.0000ML | ||
---|---|---|
DigiKey Part Number | SER3833-ND | |
Manufacturer | ||
Manufacturer Product Number | SG-210STF 27.0000ML | |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥18.45500 | ¥184.55 |
50 | ¥17.57780 | ¥878.89 |
100 | ¥15.38100 | ¥1,538.10 |
500 | ¥14.94118 | ¥7,470.59 |
1,000 | ¥12.74394 | ¥12,743.94 |
2,500 | ¥11.86507 | ¥29,662.67 |
5,000 | ¥11.42561 | ¥57,128.05 |