SG-210STF 27.0000ML5 | ||
---|---|---|
DigiKey Part Number | 114-SG-210STF27.0000ML5TR-ND - Tape & Reel (TR) 114-SG-210STF27.0000ML5CT-ND - Cut Tape (CT) 114-SG-210STF27.0000ML5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG-210STF 27.0000ML5 | |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SG-210STF 27.0000ML5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥5.83700 | ¥58.37 |
50 | ¥5.46000 | ¥273.00 |
100 | ¥4.82510 | ¥482.51 |
500 | ¥4.57124 | ¥2,285.62 |
1,000 | ¥3.80932 | ¥3,809.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.68233 | ¥11,046.99 |
6,000 | ¥3.55536 | ¥21,332.16 |
15,000 | ¥3.42838 | ¥51,425.70 |