RX-8564LC:B0 PURE SN | ||
---|---|---|
DigiKey Part Number | SER4316TR-ND - Tape & Reel (TR) SER4316CT-ND - Cut Tape (CT) SER4316DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RX-8564LC:B0 PURE SN | |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.65µA ~ 0.8µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
10 | ¥46.76900 | ¥467.69 |
25 | ¥44.21560 | ¥1,105.39 |
100 | ¥38.31880 | ¥3,831.88 |
250 | ¥36.35396 | ¥9,088.49 |
500 | ¥32.62018 | ¥16,310.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.51100 | ¥27,511.00 |
2,000 | ¥26.13544 | ¥52,270.88 |