FC3215AN 32.768K-90NN60KC5 | |
---|---|
DigiKey Part Number | 114-FC3215AN32.768K-90NN60KC5TR-ND - Tape & Reel (TR) 114-FC3215AN32.768K-90NN60KC5CT-ND - Cut Tape (CT) 114-FC3215AN32.768K-90NN60KC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3215AN 32.768K-90NN60KC5 |
Description | CRYSTAL 32.768KHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.36800 | ¥43.68 |
50 | ¥3.93260 | ¥196.63 |
100 | ¥3.49580 | ¥349.58 |
500 | ¥3.32056 | ¥1,660.28 |
1,000 | ¥2.79628 | ¥2,796.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36321 | ¥7,089.63 |
6,000 | ¥2.28444 | ¥13,706.64 |
15,000 | ¥2.20567 | ¥33,085.05 |