Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,345 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.36321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 60 kOhms | Fundamental | -40°C ~ 105°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
5,332 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.73772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 60 kOhms | Fundamental | -40°C ~ 105°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
419 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.36321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 60 kOhms | Fundamental | -40°C ~ 105°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 100 : ¥16.83270 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 9pF | 60 kOhms | Fundamental | -40°C ~ 105°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 100 : ¥16.83270 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 7pF | 60 kOhms | Fundamental | -40°C ~ 105°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 100 : ¥16.83270 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 9pF | 60 kOhms | Fundamental | -40°C ~ 105°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) |