FA-128 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 25.0000MF20X-K0

DigiKey Part Number
SER4231TR-ND - Tape & Reel (TR)
SER4231CT-ND - Cut Tape (CT)
SER4231DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-128 25.0000MF20X-K0
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 25.0000MF20X-K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.13400¥31.34
25¥2.96360¥74.09
50¥2.83980¥141.99
100¥2.72230¥272.23
250¥2.57444¥643.61
500¥2.46794¥1,233.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.36581¥2,365.81
2,000¥2.26794¥4,535.88
3,000¥2.21258¥6,637.74
5,000¥2.14478¥10,723.90
7,000¥2.10128¥14,708.96
10,000¥2.05613¥20,561.30
12,000¥2.03343¥24,401.16
24,000¥1.94945¥46,786.80
25,000¥1.94463¥48,615.75
Manufacturers Standard Package