
OIS-150 IT855-X-T | |
|---|---|
DigiKey Part Number | 5242-OIS-150IT855-X-TTR-ND - Tape & Reel (TR) 5242-OIS-150IT855-X-TCT-ND - Cut Tape (CT) 5242-OIS-150IT855-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OIS-150 IT855-X-T |
Description | NIR EMITTER 855NM 1206 SMD FLAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm (840nm ~ 870nm) 1.55V 50mA 2.8mW/sr @ 50mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 2.8mW/sr @ 50mA | |
Wavelength | 855nm (840nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.58600 | ¥115.86 |
| 100 | ¥8.82680 | ¥882.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.60972 | ¥3,804.86 |
| 1,000 | ¥7.21278 | ¥7,212.78 |
| 1,500 | ¥7.00930 | ¥10,513.95 |
| 2,500 | ¥6.77953 | ¥16,948.83 |
| 3,500 | ¥6.64288 | ¥23,250.08 |
| 5,000 | ¥6.50968 | ¥32,548.40 |
| 12,500 | ¥6.21576 | ¥77,697.00 |









