Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 250 W | |
Voltage - Output | 12V ~ 20V | |
Current - Output | - | |
Voltage - Input | 40V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | EPC2218 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,080.08000 | ¥4,080.08 |