EPC2218 eGaN® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9157KIT

DigiKey Part Number
917-EPC9157KIT-ND
Manufacturer
Manufacturer Product Number
EPC9157KIT
Description
EVAL BOARD FOR EPC2218
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EPC2218 eGaN® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
EPC
Current - Output
25A
Series
Voltage - Input
18V ~ 60V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
500kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
EPC2218
Power - Output
300W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,476.42000¥4,476.42
Manufacturers Standard Package