EPC9151KIT | ||
---|---|---|
DigiKey Part Number | 917-EPC9151KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | EPC9151KIT | |
Description | EVAL DCDC 300W 1/16BRICK EPC2152 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | EPC2152 Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | EPC2152 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,080.08000 | ¥4,080.08 |