
EC6R050510030M | |
|---|---|
DigiKey Part Number | 5907-EC6R050510030M-ND |
Manufacturer | |
Manufacturer Product Number | EC6R050510030M |
Description | CAP 5F 6.0V UCAP pack |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 6 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EnyGy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.827" L x 0.413" W (21.00mm x 10.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥20.09500 | ¥200.95 |
| 50 | ¥16.72580 | ¥836.29 |
| 100 | ¥15.68380 | ¥1,568.38 |
| 500 | ¥13.92180 | ¥6,960.90 |
| 1,000 | ¥13.37618 | ¥13,376.18 |
| 2,500 | ¥12.79973 | ¥31,999.33 |
| 5,000 | ¥12.45198 | ¥62,259.90 |





