
6560-0145-01 | |
|---|---|
DigiKey Part Number | 4414-6560-0145-01-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0145-01 |
Description | D-SUB BACKSHELL, 9-WAY, SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0145-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.37000 | ¥34.37 |
| 10 | ¥29.19100 | ¥291.91 |
| 25 | ¥27.35800 | ¥683.95 |
| 50 | ¥26.04980 | ¥1,302.49 |
| 100 | ¥24.80650 | ¥2,480.65 |
| 250 | ¥23.25268 | ¥5,813.17 |
| 500 | ¥22.14328 | ¥11,071.64 |
| 1,000 | ¥21.08693 | ¥21,086.93 |
| 2,500 | ¥19.76800 | ¥49,420.00 |











