6560-0116-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0116-11

DigiKey Part Number
4414-6560-0116-11-ND
Manufacturer
Manufacturer Product Number
6560-0116-11
Description
D-SUB BACKSHELL, 9-WAY, FULL MET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.86000¥42.86
10¥36.39200¥363.92
25¥34.10920¥852.73
50¥32.48060¥1,624.03
100¥30.93040¥3,093.04
250¥28.99360¥7,248.40
500¥27.61014¥13,805.07
1,000¥26.29324¥26,293.24
2,500¥24.64892¥61,622.30
Manufacturers Standard Package