6560-0108-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0108-03

DigiKey Part Number
4414-6560-0108-03-ND
Manufacturer
Manufacturer Product Number
6560-0108-03
Description
D-SUB BACKSHELL, 25-WAY, UNSHIEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0108-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Plastic
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.18000¥27.18
10¥23.11400¥231.14
25¥21.66560¥541.64
50¥20.63080¥1,031.54
100¥19.64530¥1,964.53
250¥18.41484¥4,603.71
500¥17.53572¥8,767.86
1,000¥16.69910¥16,699.10
2,500¥15.65449¥39,136.22
Manufacturers Standard Package