
6355-0002-12 | |
|---|---|
DigiKey Part Number | 4414-6355-0002-12-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0002-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.09000 | ¥53.09 |
| 10 | ¥45.09300 | ¥450.93 |
| 30 | ¥41.72767 | ¥1,251.83 |
| 50 | ¥40.25080 | ¥2,012.54 |
| 100 | ¥38.32810 | ¥3,832.81 |
| 250 | ¥35.92912 | ¥8,982.28 |
| 500 | ¥34.21504 | ¥17,107.52 |
| 1,000 | ¥32.58339 | ¥32,583.39 |
| 2,500 | ¥30.54604 | ¥76,365.10 |











