256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T20F256Q4

DigiKey Part Number
2134-T20F256Q4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T20F256Q4
Description
IC FPGA TRION T20 195 IO 256FBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 195 1069548 19728 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Logic Elements/Cells
19728
Total RAM Bits
1069548
Number of I/O
195
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
Supplier Device Package
256-FBGA (13x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,190¥127.31654¥151,506.68
Manufacturers Standard Package