A00-216-x72-450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A00-216-x72-450
EDAC Modular and Magnetic Jacks

A00-216-272-450

DigiKey Part Number
151-1103-ND
Manufacturer
Manufacturer Product Number
A00-216-272-450
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
2
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.77000¥50.77
10¥43.12500¥431.25
25¥40.41760¥1,010.44
50¥38.48760¥1,924.38
100¥36.65020¥3,665.02
250¥34.35596¥8,588.99
500¥32.71694¥16,358.47
1,000¥31.15674¥31,156.74
2,500¥29.20854¥73,021.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.