
690E104-243-021 | |
|---|---|
DigiKey Part Number | 151-690E104-243-021-ND |
Manufacturer | |
Manufacturer Product Number | 690E104-243-021 |
Description | 690 SERIES USB TYPE-A CONNECTOR. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 690E104-243-021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.00200 | ¥30.02 |
| 25 | ¥2.81160 | ¥70.29 |
| 50 | ¥2.67600 | ¥133.80 |
| 100 | ¥2.54780 | ¥254.78 |
| 250 | ¥2.38788 | ¥596.97 |
| 500 | ¥2.27376 | ¥1,136.88 |
| 1,000 | ¥2.16511 | ¥2,165.11 |
| 2,500 | ¥2.02949 | ¥5,073.73 |










