
634-026-263-032 | |
|---|---|
DigiKey Part Number | 151-634-026-263-032-ND |
Manufacturer | |
Manufacturer Product Number | 634-026-263-032 |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 634-026-263-032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥21.12800 | ¥211.28 |
| 25 | ¥19.80040 | ¥495.01 |
| 70 | ¥18.41257 | ¥1,288.88 |
| 140 | ¥17.53300 | ¥2,454.62 |
| 280 | ¥16.69575 | ¥4,674.81 |
| 560 | ¥15.89891 | ¥8,903.39 |
| 1,050 | ¥15.20950 | ¥15,969.98 |
| 2,520 | ¥14.29910 | ¥36,033.73 |

