628-009-220-012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥21.70900
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥11.83000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 42
Unit Price: ¥16.62000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥14.86520
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 104
Unit Price: ¥14.31000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥13.29720
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥5.22307
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥7.15217
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥8.91654
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥7.62626
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥7.62626
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥22.38220
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥23.99300
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: ¥6.19465
Datasheet
628-009-220-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-009-220-012

DigiKey Part Number
628-009-220-012-ND
Manufacturer
Manufacturer Product Number
628-009-220-012
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-009-220-012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥20.21880¥1,010.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.