ETXO-L33CL-250.000 | ||
---|---|---|
DigiKey Part Number | 50-ETXO-L33CL-250.000-ND | |
Manufacturer | ||
Manufacturer Product Number | ETXO-L33CL-250.000 | |
Description | XTAL OSC TCXO 250.0000MHZ LVDS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 250 MHz TCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 250 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.58000 | ¥99.58 |
25 | ¥93.17600 | ¥2,329.40 |
50 | ¥89.96140 | ¥4,498.07 |
100 | ¥86.74900 | ¥8,674.90 |
500 | ¥85.46406 | ¥42,732.03 |
1,000 | ¥80.32337 | ¥80,323.37 |