TPS62480RNCR | ||
---|---|---|
DigiKey Part Number | 296-48761-2-ND - Tape & Reel (TR) 296-48761-1-ND - Cut Tape (CT) 296-48761-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62480RNCR | |
Description | IC REG BUCK ADJ 6A DL 16VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 16-VFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62480RNCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.20500 | ¥212.05 |
25 | ¥20.00440 | ¥500.11 |
100 | ¥17.04260 | ¥1,704.26 |
250 | ¥16.00232 | ¥4,000.58 |
500 | ¥14.00220 | ¥7,001.10 |
1,000 | ¥11.60178 | ¥11,601.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.80167 | ¥32,405.01 |
6,000 | ¥10.40161 | ¥62,409.66 |